LMV762MA/NOPB Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin SOIC

Get a bulk buy discount

Add 50 more to save €28.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.29

(exc. VAT)

€15.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 5 left, ready to ship from another location
  • Final 30 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
5 - 45€2.458€12.29-
50 +€1.892€9.46€28.30

*price indicative

Packaging Options:
RS Stock No.:
536-0420
Mfr. Part No.:
LMV762MA/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

2

Typical Response Time

120ns

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.45mm

Width

3.9mm

Standards/Approvals

No

Supply Current

700μA

Automotive Standard

No

LMV series Low Voltage Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy