LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
536-1063
Mfr. Part No.:
LM2901M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

4

Product Type

Comparator

Output Type

Open Collector

Typical Response Time

1.3 μs

Maximum Supply Voltage

36 V

Minimum Supply Voltage

3 V

Pin Count

14

Package Type

SOIC

Automotive Standard

No

Comparator Type

Differential

Height

1.45 mm

Length

8.64 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Standards/Approvals

No

Supply Current

2.5 mA

Width

3.91 mm

LMx39/LM2901 family Quad Comparators


The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy