TLV3502AIDCNT Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOT-23
- RS Stock No.:
- 661-2735
- Mfr. Part No.:
- TLV3502AIDCNT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-2735
- Mfr. Part No.:
- TLV3502AIDCNT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 2 | |
| Product Type | Comparator | |
| Output Type | Push Pull | |
| Typical Response Time | 4.5 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 3 V | |
| Pin Count | 8 | |
| Package Type | SOT-23 | |
| Automotive Standard | No | |
| Comparator Type | General Purpose | |
| Height | 1.1 mm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | TLV350x | |
| Standards/Approvals | No | |
| Supply Current | 3.2 mA | |
| Width | 1.63 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 2 | ||
Product Type Comparator | ||
Output Type Push Pull | ||
Typical Response Time 4.5 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 3 V | ||
Pin Count 8 | ||
Package Type SOT-23 | ||
Automotive Standard No | ||
Comparator Type General Purpose | ||
Height 1.1 mm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series TLV350x | ||
Standards/Approvals No | ||
Supply Current 3.2 mA | ||
Width 1.63 mm | ||
TLV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- TLV3502AIDCNT Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOT-23
- Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- TLV3502AID Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- LMV762MM/NOPB Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin MSOP
- LMV762MA/NOPB Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin SOIC
- TLV3501AID Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin SOIC
- Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
