LM2901PT STMicroelectronics 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- RS Stock No.:
- 686-7528
- Mfr. Part No.:
- LM2901PT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.45
(exc. VAT)
€5.48
(inc. VAT)
In Stock
- 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.178 | €4.45 |
| 100 - 225 | €0.153 | €3.83 |
| 250 - 475 | €0.142 | €3.55 |
| 500 - 975 | €0.136 | €3.40 |
| 1000 + | €0.129 | €3.23 |
*price indicative
- RS Stock No.:
- 686-7528
- Mfr. Part No.:
- LM2901PT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | LM2901 | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series LM2901 | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 8.75mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM2901PT STMicroelectronics 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM339AD STMicroelectronics 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- LM239DT STMicroelectronics 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM2901PWR Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM339PW Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- BA2901YF-MGE2 ROHM 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
