LM339D STMicroelectronics 4-Channel Comparator ECL, CMOS, MOS, TTL O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- RS Stock No.:
- 714-0811
- Mfr. Part No.:
- LM339D
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 200 more to save €22.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.00
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 5,720 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.30 | €6.00 | - |
| 200 - 980 | €0.187 | €3.74 | €22.60 |
| 1000 - 1980 | €0.143 | €2.86 | €157.00 |
| 2000 + | €0.128 | €2.56 | €344.00 |
*price indicative
- RS Stock No.:
- 714-0811
- Mfr. Part No.:
- LM339D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | ECL, CMOS, MOS, TTL | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | LM339 | |
| Length | 8.75mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type ECL, CMOS, MOS, TTL | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series LM339 | ||
Length 8.75mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM339D STMicroelectronics 4-Channel Comparator ECL MOS 1.3 μs 36V 2 V 14-Pin SOIC
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- LM2901YPT STMicroelectronics 4-Channel Comparator DTL ECL TTL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP-14
- LM2901BYDT STMicroelectronics 4-Channel Comparator CMOS ECL TTL O/P, 1 μs 36V 2 V 14-Pin SO-14
- LM339PT STMicroelectronics 4-Channel Comparator TTL CMOS ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM2901BYPT STMicroelectronics 4-Channel Comparator DTL MOS TTL O/P, 1 μs 36V 2 V 14-Pin TSSOP-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36V 2 V 14-Pin TSSOP-14
