Phoenix Contact 5 Cell Grey Deoxidised High Phosphorus Copper Compartment Box
- RS Stock No.:
- 268-787
- Mfr. Part No.:
- 3202999
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.11
(exc. VAT)
€66.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.11 |
*price indicative
- RS Stock No.:
- 268-787
- Mfr. Part No.:
- 3202999
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Compartments | 5 | |
| Product Type | Compartment Box | |
| Transparent Lid | Yes | |
| Material | Deoxidised High Phosphorus Copper | |
| Colour | Grey | |
| Standards/Approvals | DIN 46228-4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Compartments 5 | ||
Product Type Compartment Box | ||
Transparent Lid Yes | ||
Material Deoxidised High Phosphorus Copper | ||
Colour Grey | ||
Standards/Approvals DIN 46228-4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Assortment box tailored for professionals seeking efficiency and organisation in their workspace. This versatile box comes stocked with TWIN ferrules that conform to DIN 46228-4, ensuring that you have a comprehensive range of connectors at your fingertips. The assortment box not only offers practical storage but also features a transparent cover, allowing for easy visual identification of contents.
Facilitates space saving through integrated euro clips for hanging
Designed for compatibility with a range of wire sizes and colours
Supports sustainability with compliance to environmental standards
Related links
- Phoenix Contact 5 Cell Light Grey Compartment Box
- RS PRO 5 Cell Transparent Polypropylene Compartment Box, 40 mm x 181mm x 125 mm
- Licefa 5 Cell Red ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa 5 Cell Red ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa 5 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- RS PRO 5 Cell Transparent Red Polypropylene Compartment Box, 30 mm x 140mm x 75 mm
- Licefa 5 Cell White ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa 5 Cell White ABS Compartment Box, 21 mm x 42mm x 29 mm
