Raaco 13 Cell Blue Polypropylene, Polycarbonate Compartment Box, 55 mm x 298mm x 284 mm
- RS Stock No.:
- 513-199
- Mfr. Part No.:
- 134804
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€57.25
(exc. VAT)
€70.42
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.25 |
*price indicative
- RS Stock No.:
- 513-199
- Mfr. Part No.:
- 134804
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 13 | |
| Product Type | Compartment Box | |
| Height | 55mm | |
| Width | 298mm | |
| Depth | 284mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene, Polycarbonate | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 13 | ||
Product Type Compartment Box | ||
Height 55mm | ||
Width 298mm | ||
Depth 284mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene, Polycarbonate | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Boxxser 55 5 x 5
298 x 284 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
Double wall construction
Fully integrated lock and handle mechanism
Combined shut & lock system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents
Related links
- Raaco Blue Polypropylene 55 mm x 298mm x 284 mm
- Raaco 15 Cell Grey Polypropylene 55 mm x 298mm x 284 mm
- Raaco 25 Cell Blue Polypropylene 55 mm x 425mm x 330 mm
- Raaco 9 Cell Blue Polypropylene 55 mm x 241mm x 225 mm
- Raaco Adjustable Compartments 55 Cell Blue Polypropylene 58 mm x 413mm x 330 mm
- Raaco 25 Cell Blue Polypropylene 80 mm x 415mm x 330 mm
- Raaco 18 Cell Blue Polypropylene 78 mm x 465mm x 401 mm
- Raaco 14 Cell Blue Polypropylene 78 mm x 421mm x 361 mm
