Raaco Transparent Polypropylene Compartment Box, 69 mm x 79mm x 109 mm
- RS Stock No.:
- 567-099
- Distrelec Article No.:
- 304-08-974
- Mfr. Part No.:
- 119306
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€3.68
(exc. VAT)
€4.53
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.68 |
*price indicative
- RS Stock No.:
- 567-099
- Distrelec Article No.:
- 304-08-974
- Mfr. Part No.:
- 119306
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 69mm | |
| Width | 79mm | |
| Depth | 109mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 69mm | ||
Width 79mm | ||
Depth 109mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Transparent | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Tray Inserts
47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3
Related links
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 79mm x 218 mm
- Raaco 8 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 109 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 235 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 157 mm
- Raaco Transparent Polypropylene Insert, 69 mm x 157mm x 109 mm
- Raaco Transparent Polypropylene Insert, 69 mm x 79mm x 157 mm
- Raaco Transparent Polypropylene Insert, 69 mm x 79mm x 55 mm
- Raaco Transparent Polypropylene Insert, 69 mm x 79mm x 218 mm
