Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 218 mm

Subtotal (1 unit)*

€3.30

(exc. VAT)

€4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship from another location
  • Plus 179 unit(s) shipping from 25 November 2026
  • Plus 228 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.30

*price indicative

RS Stock No.:
567-124
Distrelec Article No.:
180-02-685
Mfr. Part No.:
103695
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Number of Compartments

1

Product Type

Compartment Box

Height

47mm

Width

79mm

Depth

218mm

Adjustable Compartments

No

Material

Polypropylene

Colour

Transparent

Foam

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Tray Inserts


47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.

69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.

The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm

Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy