Licefa Adjustable Compartments 1 Cell White, Transparent Compartment Box, 21 mm x 21.8mm x 29.4 mm

Subtotal (1 pack of 100 units)*

€144.83

(exc. VAT)

€178.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.83€1.448

*price indicative

RS Stock No.:
667-970
Mfr. Part No.:
8150000
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

Compartment Box

Number of Compartments

1

Height

21mm

Width

21.8mm

Depth

29.4mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Colour

White, Transparent

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.

Food safe

Non conductive

Sells 100 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy