Licefa 1 Cell Red Compartment Box, 21 mm x 21.8mm x 29.4 mm

Subtotal (1 bag of 5 units)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€8.28€1.656

*price indicative

RS Stock No.:
667-987
Mfr. Part No.:
8150007
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

1

Product Type

Compartment Box

Height

21mm

Width

21.8mm

Depth

29.4mm

Transparent Lid

Yes

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.

Food safe

Non conductive

Sells 100 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy