Licefa Adjustable Compartments 1 Cell Transparent, White Compartment Box, 21 mm x 42.4mm x 29.4 mm

Subtotal (1 pack of 50 units)*

€84.83

(exc. VAT)

€104.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 29 December 2026
  • Plus 1 unit(s) shipping from 05 January 2027
  • Plus 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€84.83€1.697

*price indicative

RS Stock No.:
667-993
Mfr. Part No.:
8150010
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

Compartment Box

Number of Compartments

1

Height

21mm

Width

42.4mm

Depth

29.4mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Colour

Transparent, White

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.

Food safe

Non conductive

Sells 50 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy