Licefa 1 Cell Transparent, Blue Compartment Box, 21 mm x 42.3mm x 57.4 mm

Subtotal (1 bag of 5 units)*

€9.62

(exc. VAT)

€11.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship from another location
  • Plus 5 unit(s) shipping from 29 December 2026
  • Final 5 unit(s) shipping from 05 January 2027
Bag(s)
Per Bag
Per unit*
1 +€9.62€1.924

*price indicative

RS Stock No.:
668-024
Mfr. Part No.:
8150024
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

1

Product Type

Compartment Box

Height

21mm

Width

42.3mm

Depth

57.4mm

Transparent Lid

Yes

Colour

Transparent, Blue

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.

Food safe

Non conductive

Sells 25 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy