Licefa Adjustable Compartments 1 Cell Green SB Compartment Box, 21 mm x 42.3mm x 57.4 mm
- RS Stock No.:
- 668-032
- Mfr. Part No.:
- 8150028
- Manufacturer:
- Licefa
Subtotal (1 bag of 5 units)*
€9.52
(exc. VAT)
€11.71
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.52 | €1.904 |
*price indicative
- RS Stock No.:
- 668-032
- Mfr. Part No.:
- 8150028
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Number of Compartments | 1 | |
| Height | 21mm | |
| Width | 42.3mm | |
| Depth | 57.4mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | SB | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Number of Compartments 1 | ||
Height 21mm | ||
Width 42.3mm | ||
Depth 57.4mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material SB | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.
Food safe
Non conductive
Sells 25 units
Related links
- Licefa Adjustable Compartments 1 Cell Green Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell Red Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell Yellow 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell White Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell Red 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell Blue Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell Yellow Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Transparent 21 mm x 42.3mm x 57.4 mm
