Licefa Adjustable Compartments 1 Cell Transparent, Green Compartment Box, 21 mm x 63mm x 85.3 mm
- RS Stock No.:
- 668-083
- Mfr. Part No.:
- 8150033
- Manufacturer:
- Licefa
Subtotal (1 bag of 5 units)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.31 | €2.462 |
*price indicative
- RS Stock No.:
- 668-083
- Mfr. Part No.:
- 8150033
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 1 | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 63mm | |
| Depth | 85.3mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Colour | Transparent, Green | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 1 | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 63mm | ||
Depth 85.3mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Colour Transparent, Green | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage. The continuous operating temperature range is from -20°C to +80°C, ensuring reliable performance within these limits.
Food safe
Non conductive
Related links
- Licefa Adjustable Compartments 1 Cell Transparent 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Transparent 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Blue 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Green Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell White Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Yellow Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Blue Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Red Compartment Box, 21 mm x 63mm x 85.3 mm
