Raaco Blue Polycarbonate, Polypropylene Compartment Box, 55 mm x 415mm x 330 mm
- RS Stock No.:
- 188-1355
- Mfr. Part No.:
- 138574
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€107.86
(exc. VAT)
€132.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.86 |
*price indicative
- RS Stock No.:
- 188-1355
- Mfr. Part No.:
- 138574
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 55mm | |
| Width | 415mm | |
| Depth | 330mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polycarbonate, Polypropylene | |
| Colour | Blue | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 55mm | ||
Width 415mm | ||
Depth 330mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polycarbonate, Polypropylene | ||
Colour Blue | ||
Foam Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Foam-Filled Case
Professional foam filled service cases suitable for storage of delicate instruments/items. Supplied with layered and cubed foam for easy shaping.
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Related links
- Raaco Blue Polycarbonate 80 mm x 415mm x 330 mm
- Raaco 9 Cell Blue Polycarbonate 150 mm x 415mm x 330 mm
- Raaco 50 Cell Blue Polycarbonate 55 mm x 425mm x 330 mm
- Raaco Adjustable Compartments Blue Polycarbonate 148 mm x 413mm x 330 mm
- Raaco 20 Cell Black Polycarbonate 80 mm x 415mm x 330 mm
- Raaco 12 Cell Blue Polycarbonate 55 mm x 354mm x 323 mm
- Raaco 14 Cell Blue Polycarbonate 55 mm x 354mm x 323 mm
- Raaco 25 Cell Blue Polycarbonate 55 mm x 421mm x 361 mm
