Raaco Adjustable Compartments 16 Cell Raaco Blue Painted Steel Compartment Box, 403 mm x 451mm x 330 mm
- RS Stock No.:
- 249-9501
- Mfr. Part No.:
- 147507
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€774.74
(exc. VAT)
€952.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €774.74 |
*price indicative
- RS Stock No.:
- 249-9501
- Mfr. Part No.:
- 147507
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 16 | |
| Product Type | Compartment Box | |
| Height | 403mm | |
| Width | 451mm | |
| Depth | 330mm | |
| Adjustable Compartments | Yes | |
| Material | Painted Steel | |
| Colour | Raaco Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 16 | ||
Product Type Compartment Box | ||
Height 403mm | ||
Width 451mm | ||
Depth 330mm | ||
Adjustable Compartments Yes | ||
Material Painted Steel | ||
Colour Raaco Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Raaco Safe Box incl. 2 pcs. CarryLite 150-8. It comes fitted with rails mounted on ball bearing and keylock. It is made of painted steel and contains 2 CarryLite with inserts.
Dimensions (HxWxD) are 403 x 451 x 330 mm
Colour is raaco blue
Carriage load 40 kg
Note
Spare inserts 249-9497 , 249-9498 , 249-9499 , 249-9500
Related links
- Raaco 3 Cell Blue Polypropylene Polycarbonate Compartment Box, 403 mm x 451mm x 330 mm
- Raaco 3 Cell Grey Polypropylene Steel Compartment Box, 403 mm x 451mm x 330 mm
- Raaco 4 Cell Blue Polycarbonate Steel Compartment Box, 403 mm x 451mm x 330 mm
- Raaco Grey Polycarbonate Polypropylene Compartment Box, 403 mm x 451mm x 330 mm
- Raaco Adjustable Compartments 8 Cell Raaco Blue Compartment Box, 147 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 0 Cell Raaco Blue Compartment Box, 147 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 80 Cell Blue Polypropylene Compartment Box, 81 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 16 Cell Blue Polypropylene Compartment Box, 57 mm x 337mm x 278 mm
