Raaco Adjustable Compartments 8 Cell Transparent Polypropylene Insert, 69 mm x 220mm x 160 mm
- RS Stock No.:
- 281-9373
- Distrelec Article No.:
- 110-79-630
- Mfr. Part No.:
- 136501
- Manufacturer:
- Raaco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9373
- Distrelec Article No.:
- 110-79-630
- Mfr. Part No.:
- 136501
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Adjustable Compartments | Yes | |
| Number of Compartments | 8 | |
| Colour | Transparent | |
| Material | Polypropylene | |
| Product Type | Insert | |
| Height | 69 mm | |
| Width | 220 mm | |
| Depth | 160 mm | |
| Distrelec Product Id | 11079630 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Adjustable Compartments Yes | ||
Number of Compartments 8 | ||
Colour Transparent | ||
Material Polypropylene | ||
Product Type Insert | ||
Height 69 mm | ||
Width 220 mm | ||
Depth 160 mm | ||
Distrelec Product Id 11079630 | ||
- COO (Country of Origin):
- DK
The Raaco insert in grid tray which can be used for assorter 80, boxxser 80 and carrylite 80. It has depth of 160.0 mm, width of 220.0 mm, height of 69.0 mm, weight of 0.280 kg. It is MADE of polypropylene.
Carriage load: 0.00 kg / 0.00 lbs
Related links
- Raaco Adjustable Compartments 8 Cell Transparent Polypropylene Insert, 69 mm x 220mm x 160 mm
- Raaco Adjustable Compartments 8 Cell Transparent Polypropylene Insert, 47 mm x 220mm x 160 mm
- Raaco Adjustable Compartments 16 Cell Transparent Polypropylene Insert, 47 mm x 220mm x 160 mm
- Raaco Adjustable Compartments 4 Cell Transparent Polypropylene Insert, 47 mm x 220mm x 160 mm
- Raaco Adjustable Compartments 8 Cell Raaco Blue Compartment Box, 147 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 32 Cell Transparent 57 mm x 338mm x 261 mm
- Raaco Transparent Polypropylene Insert, 69 mm x 157mm x 109 mm
- Raaco Transparent Polypropylene Insert, 69 mm x 79mm x 55 mm
