Raaco 4 Cell Blue Polypropylene Compartment Box, 342 mm x 347mm x 305 mm
- RS Stock No.:
- 774-0351
- Distrelec Article No.:
- 110-74-823
- Mfr. Part No.:
- 137966
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€224.35
(exc. VAT)
€275.95
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.35 |
*price indicative
- RS Stock No.:
- 774-0351
- Distrelec Article No.:
- 110-74-823
- Mfr. Part No.:
- 137966
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 4 | |
| Product Type | Compartment Box | |
| Height | 342mm | |
| Width | 347mm | |
| Depth | 305mm | |
| Adjustable Compartments | No | |
| Material | Polypropylene | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 4 | ||
Product Type Compartment Box | ||
Height 342mm | ||
Width 347mm | ||
Depth 305mm | ||
Adjustable Compartments No | ||
Material Polypropylene | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
HandyBoxxser Cabinet
Polypropylene cabinet and Boxxser set for easy storage and carrying of up to 4 Boxxser compartment boxes.
Handle for carrying multiple Boxxsers in one hand
Impact resistant Polycarbonate construction
Transparent lid on boxes for easy identification of contents
Replaceable ID corners in three different colours for easy organisation & colour coding
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
Double wall construction
Fully integrated lock and handle mechanism
Combined shut & lock system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents
Related links
- Raaco Adjustable Compartments 4 Cell Blue Polycarbonate Compartment Box, 342 mm x 290mm x 247 mm
- Raaco 4 Cell Blue Polycarbonate Steel Compartment Box, 403 mm x 451mm x 330 mm
- Raaco Adjustable Compartments 4 Cell Blue Polypropylene Compartment Box, 57 mm x 337mm x 278 mm
- RS PRO Adjustable Compartments 17 Cell Transparent 60 mm x 395mm x 305 mm
- Raaco 50 Cell Blue Polypropylene Compartment Box, 83 mm x 413mm x 330 mm
- Raaco 10 Cell Blue Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- Raaco 1 Cell Blue Polypropylene Compartment Box, 83 mm x 337mm x 278 mm
- Raaco 1 Cell Blue Polypropylene Compartment Box, 83 mm x 413mm x 330 mm
