Raaco 15 Cell Blue Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- RS Stock No.:
- 774-0409
- Distrelec Article No.:
- 180-01-553
- Mfr. Part No.:
- 136211
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€31.62
(exc. VAT)
€38.89
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 56 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.62 |
*price indicative
- RS Stock No.:
- 774-0409
- Distrelec Article No.:
- 180-01-553
- Mfr. Part No.:
- 136211
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 15 | |
| Product Type | Compartment Box | |
| Height | 57mm | |
| Width | 338mm | |
| Depth | 261mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 15 | ||
Product Type Compartment Box | ||
Height 57mm | ||
Width 338mm | ||
Depth 261mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Raaco Assorter Compartment Box
The Raaco blue Assorter compartment box has a depth of 261mm, a width of 338mm and height of 57mm and 15 compartments. It is made from polypropylene and fitted with sliding locks and handle. It has a transparent lid over it.
Assorter with 15 inserts
5 x A9-1, 2 x A9-2, 1 x A9-3, 1 x A9-4, 4 x A8-1, 1 x A8-2, 1 x A7-1
Features and Benefits
Can be fitted with removal inserts Raaco A73, A75 and A78
Clasp for a secure close
Load capacity is 3.20 Litres
Net weight is 0.803Kg
Related links
- Raaco 10 Cell Blue Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- Raaco Adjustable Compartments 32 Cell Transparent 57 mm x 338mm x 261 mm
- Raaco 15 Cell Red Polypropylene Compartment Box, 57 mm x 338mm x 260 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 78 mm x 338mm x 261 mm
- Raaco 6 Cell Polypropylene Compartment Box, 78 mm x 338mm x 261 mm
- Raaco Blue Polypropylene Compartment Box, 57 mm x 338mm x 260 mm
- RS PRO 32 Cell Green Polypropylene Compartment Box, 57 mm x 338mm x 260 mm
- Raaco Adjustable Compartments 15 Cell Blue Polycarbonate 415 mm x 330mm x 80 mm
