- RS Stock No.:
- 214-3197
- Mfr. Part No.:
- 6697 25 00
- Manufacturer:
- Transair
2 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 15
€51.14
(exc. VAT)
€62.90
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €51.14 | €3.409 |
5 - 9 | €49.09 | €3.273 |
10 + | €47.06 | €3.137 |
*price indicative |
- RS Stock No.:
- 214-3197
- Mfr. Part No.:
- 6697 25 00
- Manufacturer:
- Transair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Parker Transair 6697 series fixing clip is used with compressed air rigid aluminium pipe. The fixing clip has a diameter of 25mm and made of polymide fiberglass material. Transair pipe can only be hung using these accessories, to overcome most pipe changing challenges
Easy to install
Lightweight
Non-flammable materials (UL94V-2 compliant)
Lightweight
Non-flammable materials (UL94V-2 compliant)
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Clip |
Connection Thread Size | M8 |
Pipe Outside Diameter 1 | 25mm |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |