Transair Fixing Clip
- RS Stock No.:
- 214-3199
- Mfr. Part No.:
- 6697 50 00
- Manufacturer:
- Transair
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€55.13
(exc. VAT)
€67.81
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €55.13 | €5.513 |
| 5 - 9 | €52.93 | €5.293 |
| 10 + | €50.71 | €5.071 |
*price indicative
- RS Stock No.:
- 214-3199
- Mfr. Part No.:
- 6697 50 00
- Manufacturer:
- Transair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transair | |
| Accessory Type | Fixing Clip | |
| Product Type | Pipe Clip | |
| Connection Thread Size | M10 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Accessory Type Fixing Clip | ||
Product Type Pipe Clip | ||
Connection Thread Size M10 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- FR
The Parker Transair 6697 series fixing clip is used with compressed air rigid aluminium pipe. The fixing clip has a diameter of 50mm and made of polymide fiberglass material. Transair pipe can only be hung using these accessories, to overcome most pipe changing challenges
Easy to install
Lightweight
Non-flammable materials (UL94V-2 compliant)
Related links
- Transair Fixing Clip
- Transair 16 bar Flow Valve
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter
- Transair 16 Bar Aluminium Elbow Connector
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 80mm outside diameter
- Transair Pressurised System Drilling Tool
- Transair Tool Case
- PREVOST Fixing Clip
