Login / Register to access your benefits
Recently searched

    PREVOST FEMALE THREAD SINGLE WALL BRACKET

    Subtotal (1 unit)*

    €25.18

    (exc. VAT)

    €30.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 72 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€25.18

    *price indicative

    RS Stock No.:
    219-4463
    Mfr. Part No.:
    MF 103S1
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Accessory Type

    FEMALE THREAD SINGLE WALL BRACKET

    Connection Thread Size

    G 1/2

    Maximum Operating Pressure

    16bar

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +80°C

    Related links