PREVOST 16bar Aluminium Shut Off Valve, 25mm outside diameter
- RS Stock No.:
- 219-4546
- Mfr. Part No.:
- PPS1 RSI25
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€42.05
(exc. VAT)
€51.72
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €42.05 |
*price indicative
- RS Stock No.:
- 219-4546
- Mfr. Part No.:
- PPS1 RSI25
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Pipe Outside Diameter 2 | 25mm | |
Material | Aluminium | |
Connector Type | SHUT OFF VALVE FOR PIPE | |
Pipe Outside Diameter | 25mm | |
Maximum Operating Pressure | 16bar | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Pipe Outside Diameter 2 25mm | ||
Material Aluminium | ||
Connector Type SHUT OFF VALVE FOR PIPE | ||
Pipe Outside Diameter 25mm | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- PREVOST 16bar Aluminium G 3/4 Shut Off Valve, 25mm outside diameter
- PREVOST 16bar Aluminium R 3/4 Shut Off Valve, 25mm outside diameter
- PREVOST 16bar Aluminium Shut Off Valve, 32mm outside diameter
- PREVOST 16bar Aluminium Shut Off Valve, 40mm outside diameter
- PREVOST 16bar Aluminium Cap, 25mm outside diameter
- PREVOST 16bar Aluminium Tapping Flange, 25mm outside diameter
- PREVOST 16bar Aluminium Equal Sliding Union, 25mm outside diameter
- PREVOST 16bar Aluminium Elbow Connector, 25mm outside diameter