Klinger Compression Packing Acrylic Fibre Gland Packing, 8 m, 10 m/s rotary speed, 100 bar max
- RS Stock No.:
- 700-1549
- Mfr. Part No.:
- PAC00010000160008
- Manufacturer:
- Klinger
Image representative of range
Subtotal (1 unit)*
€248.40
(exc. VAT)
€305.53
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 30 March 2026
- Plus 2 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.40 |
*price indicative
- RS Stock No.:
- 700-1549
- Mfr. Part No.:
- PAC00010000160008
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gland Packing | |
| Material | Acrylic Fibre | |
| Rotary Speed | 10m/s | |
| Maximum Operating Temperature | 260°C | |
| Sub Type | Compression Packing | |
| Maximum Operating Pressure | 100 bar | |
| Section | 16mm | |
| Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gland Packing | ||
Material Acrylic Fibre | ||
Rotary Speed 10m/s | ||
Maximum Operating Temperature 260°C | ||
Sub Type Compression Packing | ||
Maximum Operating Pressure 100 bar | ||
Section 16mm | ||
Length 8m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Synthetic Packing Series K10
Combination of acrylic yarn and PTFE, producing an economic yet versatile synthetic packing
Requires little adjustment after initial installation
Ideal for general valve and pump use
Suitable for a wide range of chemical media including steam, oil and hydrocarbons
WRAS approval for use with potable water
Supplied as 8m coil
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Note
Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously
Related links
- Klinger Compression Packing Acrylic Fibre Gland Packing 10 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Exfoliated Graphite Gland Packing 20 m/s rotary speed, 280 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- RS PRO Gland Packing Graphite Gland Packing 30 m/s rotary speed, 300 bar max
- RS PRO Gland Packing Polyacrylic Gland Packing 10 m/s rotary speed
- RS PRO 175mm LCD Inclinometer
