RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max
- RS Stock No.:
- 606-578
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.49 |
*price indicative
- RS Stock No.:
- 606-578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Polyacrylic | |
| Rotary Speed | 10m/s | |
| Maximum Operating Temperature | 200°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 2000 kPa | |
| Section | 3.2mm | |
| Length | 8m | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Polyacrylic | ||
Rotary Speed 10m/s | ||
Maximum Operating Temperature 200°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 2000 kPa | ||
Section 3.2mm | ||
Length 8m | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- BG
RS PRO 8m Polyacrylic Gland Packing, 3.2mm Section
RS PRO gland packing is designed for sealing applications in pumps and valves, providing reliable performance in high-pressure and high-temperature environments. Made from Durable polyacrylic material, it ensures effective sealing and longevity, making it Ideal for industrial use.
Features and Benefits
Material: Polyacrylic construction ensures durability and resistance to wear.
Length: 8 m length provides ample material for various applications.
Maximum Operating Pressure: Withstands up to 2000 kPa, suitable for high-pressure environments.
Maximum Operating Temperature: Operates effectively up to 200 °C, Ideal for high-temperature applications.
Rotary Speed: Supports speeds up to 10 m/s, accommodating dynamic sealing needs.
Section: 3.2 mm section offers flexibility and ease of installation.
Length: 8 m length provides ample material for various applications.
Maximum Operating Pressure: Withstands up to 2000 kPa, suitable for high-pressure environments.
Maximum Operating Temperature: Operates effectively up to 200 °C, Ideal for high-temperature applications.
Rotary Speed: Supports speeds up to 10 m/s, accommodating dynamic sealing needs.
Section: 3.2 mm section offers flexibility and ease of installation.
Applications
Industrial pumps
Valves
Chemical processing
Petrochemical industries
Power generation
Valves
Chemical processing
Petrochemical industries
Power generation
Additional Information
Complies with industry standards for gland packing.
Suitable for both static and dynamic sealing applications.
Designed to reduce maintenance frequency and downtime.
Suitable for both static and dynamic sealing applications.
Designed to reduce maintenance frequency and downtime.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Connector Tool Kits | Ferrule Tool Kit
