RS PRO Alloy Steel Compression Spring, 56 mm x 11 mm OD, 0.81 N/mm

Subtotal (1 pack of 10 units)*

€20.43

(exc. VAT)

€25.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.43€2.043

*price indicative

RS Stock No.:
751-613
Distrelec Article No.:
304-17-734
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compression Spring

Outside Diameter

11mm

Wire Diameter

1mm

Free Length

56mm

Minimum Working Length

22.4mm

Load at Minimum Working Length

27.36N

Material

Alloy Steel

Spring Rate

0.81N/mm

End Type

Closed

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Music Wire Steel Compression Springs


A range of compression springs from our RS PRO offer which come in various sizes and lengths and with closed and ground and closed not ground end types. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.

These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.

Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.

RS PRO have a great range of compression springs with wire diameters from 0.2 to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.

Features and Benefits:


Coil spring design for strength and elasticity

Wire diameter ends up to 0.8 mm are squared and unground

Wire diameter ends 1.00 mm and over are squared and ground

Manufactured with a right hand helix

Material; Steel Alloy

Spring can be directly put on the rod products or put into the tube products

Typical Applications:


Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in:

Ball point pens

Vehicles

Mobile phones

Valves

Electrical switches

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy