Schneider Electric Stainless Steel Compression Spring
- RS Stock No.:
- 276-9007
- Mfr. Part No.:
- S520299
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.79
(exc. VAT)
€14.50
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.79 |
*price indicative
- RS Stock No.:
- 276-9007
- Mfr. Part No.:
- S520299
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Compression Spring | |
| Material | Stainless Steel | |
| End Type | Round | |
| Standards/Approvals | LCIE:NF 619318A N NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Compression Spring | ||
Material Stainless Steel | ||
End Type Round | ||
Standards/Approvals LCIE:NF 619318A N NF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Sustainable
Mercury free
Related links
- RS PRO Stainless Steel Compression Spring 0.08 N/mm
- RS PRO Stainless Steel Compression Spring 0.06 N/mm
- RS PRO Stainless Steel Compression Spring 0.32 N/mm
- RS PRO Stainless Steel Compression Spring 0.18 N/mm
- RS PRO Stainless Steel Compression Spring 0.87 N/mm
- RS PRO Stainless Steel Compression Spring 0.29 N/mm
- RS PRO Stainless Steel Compression Spring 0.11 N/mm
- RS PRO Stainless Steel Compression Spring 0.23 N/mm
