FIMM Standing Desk 1.28 m x 620mm x 540 mm
- RS Stock No.:
- 717-744
- Mfr. Part No.:
- 820005969
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€452.72
(exc. VAT)
€556.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.72 |
*price indicative
- RS Stock No.:
- 717-744
- Mfr. Part No.:
- 820005969
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Work Position | Standing | |
| Product Type | Desk | |
| Wheeled | Yes | |
| Keyboard Shelf | No | |
| Material | Sheet Metal | |
| Colour | White | |
| Depth | 540mm | |
| Height | 1.28m | |
| Width | 620mm | |
| Number of Storage Shelf | 2 | |
| CPU Compartment | No | |
| Standards/Approvals | EN 1757 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Work Position Standing | ||
Product Type Desk | ||
Wheeled Yes | ||
Keyboard Shelf No | ||
Material Sheet Metal | ||
Colour White | ||
Depth 540mm | ||
Height 1.28m | ||
Width 620mm | ||
Number of Storage Shelf 2 | ||
CPU Compartment No | ||
Standards/Approvals EN 1757 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Desk with Writing Unit and 2 Shelves on Casters is a Compact workstation designed for versatile professional use. Whether for computer access, time clock management, or as a high-quality workstation, it offers durability and practicality in one unit. Its sturdy frame, MADE of rectangular tubing with a 35 x 20 mm cross-section, ensures long-lasting strength, while the lockable storage compartment provides secure organization.
Load capacity of 150 kg for reliable performance
Two shelves integrated for convenient storage and organization
Four swivel casters with two brakes compliant with EN 1757 for safe mobility
Related links
- FIMM Standing Desk 1275 mm x 620mm x 540 mm
- RS PRO Standing Computer Desk 1100 mm x 680mm x 540 mm
- RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 510 mm x 620mm x 330 mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 8 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 3 mm
- DeWALT 1680 Denier Trolley Bag 240 mm x 350mm x 540 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 240 mm x 350mm x 540 mm
