FIMM Standing Desk 1.28 m x 620mm x 540 mm
- RS Stock No.:
- 717-745
- Mfr. Part No.:
- 820005970
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€671.29
(exc. VAT)
€825.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €671.29 |
*price indicative
- RS Stock No.:
- 717-745
- Mfr. Part No.:
- 820005970
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Work Position | Standing | |
| Product Type | Desk | |
| Wheeled | Yes | |
| Keyboard Shelf | Yes | |
| Material | Steel | |
| Colour | White | |
| Depth | 540mm | |
| Height | 1.28m | |
| Width | 620mm | |
| Number of Storage Shelf | 1 | |
| CPU Compartment | No | |
| Standards/Approvals | EN 1757 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Work Position Standing | ||
Product Type Desk | ||
Wheeled Yes | ||
Keyboard Shelf Yes | ||
Material Steel | ||
Colour White | ||
Depth 540mm | ||
Height 1.28m | ||
Width 620mm | ||
Number of Storage Shelf 1 | ||
CPU Compartment No | ||
Standards/Approvals EN 1757 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Desk with Writing Unit and 1 Door Unit on Casters is a Compact workstation designed for versatile professional use. It serves multiple purposes such as a time clock station, computer access point, or high-quality desk, making it Ideal for industrial and office environments. Built with a sturdy rectangular tubing frame of 35 x 20 mm cross-section, it ensures durability and reliability, while the lockable storage compartment provides secure organization.
Load capacity of 150 kg for dependable performance
One door unit with lockable storage compartment including 2 keys for secure storage
Four swivel casters with two brakes compliant with EN 1757 for safe mobility
Related links
- FIMM Standing Desk 1275 mm x 620mm x 540 mm
- RS PRO Standing Computer Desk 1100 mm x 680mm x 540 mm
- DeWALT 1680 Denier Trolley Bag 240 mm x 350mm x 540 mm
- Stanley Fabric Backpack with Shoulder Strap 360 mm x 23cm x 540 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 240 mm x 350mm x 540 mm
- CAMDENBOSS WITrack Series Black Cantilever Shelf 20kg Load, 610mm x 180 mm x 585 mm x 540 mm
- Schneider Electric PanelSeT Series Polyester Enclosure 540 mm x 540 mm x 540mm
- Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm
