Bott Standing Computer Desk 1.65 m x 650mm x 550 mm

Subtotal (1 unit)*

€696.53

(exc. VAT)

€856.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€696.53

*price indicative

RS Stock No.:
127-1527
Mfr. Part No.:
16928001.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Work Position

Standing

Product Type

Computer Desk

Wheeled

No

Keyboard Shelf

Yes

Material

Steel

Colour

Blue, Grey

Depth

550mm

Height

1.65m

Width

650mm

Number of Storage Shelf

3

Standards/Approvals

No

Load Capacity

75kg

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Computer & Monitor Cupboard


Steel computer cupboard with cable access holes and TFT monitor housing designed to give protection against the stresses of industrial and factory life.

Slide out keyboard tray with lock for security and controlled access

Lockable TFT monitor casing with vents to avoid over heating

Galvanised Steel shelf inside a lockable cupboard for safe and secure PC housing

Powder coated finished in RAL 5010 Blue & RAL7035 Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy