RS PRO Omni-Directional, Through Hole 4 mm Microphone Condenser -44dB

Subtotal (1 tray of 100 units)*

€157.80

(exc. VAT)

€194.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€1.578€157.80

*price indicative

RS Stock No.:
171-0903
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensitivity

-44dB

Product Type

Microphone Condenser

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mount Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Diameter

4mm

Maximum Frequency

16kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Frequency

50Hz

Termination Style

Solder Pad

Height

1.5mm

Supply Current

500μA

COO (Country of Origin):
CN

RS PRO 4mm Omni-Directional Condenser Microphone


A 6mm condenser microphone with lead wire termination with omni-directional directivity designed to pick up sound from all directions.;At only 6mm in diameter with a thickness of 1.5mm the omni-directional microphone is ideal for use in small devices.;Terminated with a simple solder termination the condenser microphone insert is easy to use and easy to install. A high-quality microphone insert a sensitivity of -44dB for an accurate and clear sound capture suitable for a wide range of applications and equipment.

Features and Benefits


  • Condenser microphone insert

  • Omnidirectional pick up

  • Sensitivity of -44dB

  • Standard operating voltage of 2V

  • Maximum operating voltage of 10V

  • Frequency range of 50 to 16000Hz

  • Signal to noise ratio of 60dBA

  • IP57 rated

  • Wire terminals

  • Solder termination

  • Aluminium construction.

  • Operating temperature range of -20 to 60°C

  • UL1571 lead/ 32 AWG

  • Dimensions of 4 x 1.7mm

  • Standards and Approvals: RoHS compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy