Kingstate Uni-Directional, Surface 9.7 mm Microphone Condenser -37dB
- RS Stock No.:
- 754-2104
- Mfr. Part No.:
- KEIG4537TFL-N
- Manufacturer:
- Kingstate
Get a bulk buy discount
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€3.49
(exc. VAT)
€4.29
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 19 November 2026
- Plus 300 unit(s) shipping from 12 January 2027
- Plus 300 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.49 | - |
| 10 - 24 | €3.32 | €1.70 |
| 25 - 99 | €3.14 | €8.75 |
| 100 - 499 | €2.87 | €62.00 |
| 500 + | €2.77 | €360.00 |
*price indicative
- RS Stock No.:
- 754-2104
- Mfr. Part No.:
- KEIG4537TFL-N
- Manufacturer:
- Kingstate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingstate | |
| Product Type | Microphone Condenser | |
| Sensitivity | -37dB | |
| Directivity | Uni-Directional | |
| Standard Operating Voltage | 1.5V dc | |
| Mount Type | Surface | |
| Output Impedance | 1.8kΩ | |
| Signal to Noise Ratio | 69dB | |
| Diameter | 9.7mm | |
| Maximum Frequency | 12kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Frequency | 100Hz | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kingstate | ||
Product Type Microphone Condenser | ||
Sensitivity -37dB | ||
Directivity Uni-Directional | ||
Standard Operating Voltage 1.5V dc | ||
Mount Type Surface | ||
Output Impedance 1.8kΩ | ||
Signal to Noise Ratio 69dB | ||
Diameter 9.7mm | ||
Maximum Frequency 12kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Frequency 100Hz | ||
Height 4.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Related links
- RS PRO Uni-Directional, Surface 9.7 mm Microphone Condenser -47dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- RS PRO, Surface 9.7 mm Microphone Condenser -40dB
- RS PRO Uni-Directional, Surface 6 mm Microphone Condenser -47dB
- RS PRO Omni-Directional, Board 9.7 mm Microphone Condenser 42dB
- RS PRO Omni-Directional, Through Hole 9.7 mm Microphone Condenser -41dB
- Kingstate Omni-Directional, Through Hole 4 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Surface 9.7 mm Electret Cell -40dB
