Jumo 202924/10-0010-1003-105-37-88-26/000 Conductivity Meter 1mS/cm

Subtotal (1 unit)*

€540.52

(exc. VAT)

€664.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€540.52

*price indicative

RS Stock No.:
386-8534
Distrelec Article No.:
303-99-515
Mfr. Part No.:
202924/10-0010-1003-105-37-88-26/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Conductivity Meter

Maximum Conductivity

1mS/cm

Minimum Conductivity

1μS/cm

Height

143mm

Length

76mm

Standards/Approvals

FDA, EN 10204 3.1, ASTM D112595, ASTM D539199

Width

45mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Conductivity measuring cells with 2-electrode system


Standard measuring cell for determining the conductivity in water treatment systems, condensate monitoring, freshwater dosing for electro-plated rinsing baths, air conditioning and refrigeration technology etc.

Pressure resistant up to 16 bar

Temperature-resistant up to 135 °C

Measurement range 1 μS → 1 mS/cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy