- RS Stock No.:
- 619-991
- Manufacturer:
- RS PRO
29 In stock for delivery within 2 working days
Added
Price 1 Pack of 25
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €16.40 | €0.656 |
10 - 49 | €15.54 | €0.622 |
50 + | €14.74 | €0.59 |
*price indicative |
- RS Stock No.:
- 619-991
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Female Bush
Standards
BS4568
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Female Bush |
Material | Brass |
Standards Met | BS EN 50086 |