Thomas & Betts Conduit Strap Galvanised, Conduit Fitting, 20 mm Nominal Size, Malleable Iron, Natural
- RS Stock No.:
- 312-2428
- Mfr. Part No.:
- 1276
- Manufacturer:
- Thomas & Betts
Bulk discount available
Subtotal (1 pack of 5 units)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €13.96 | €2.792 |
| 10 - 49 | €13.28 | €2.656 |
| 50 + | €12.52 | €2.504 |
*price indicative
- RS Stock No.:
- 312-2428
- Mfr. Part No.:
- 1276
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Nominal Size | 20 mm | |
| Product Type | Conduit Fitting | |
| Sub Type | Conduit Strap | |
| Material | Malleable Iron | |
| Colour | Natural | |
| Finish | Galvanised | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Nominal Size 20 mm | ||
Product Type Conduit Fitting | ||
Sub Type Conduit Strap | ||
Material Malleable Iron | ||
Colour Natural | ||
Finish Galvanised | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt

ABB Conduit Fitting, 20mm Nominal size, Natural - 1276
This conduit fitting is a galvanised malleable iron strap designed to secure 20mm conduit runs in electrical installations. It provides mechanical support and retention for conduit systems used in automation, electronics, electrical and mechanical environments. The natural-colour finish offers straightforward Visual identification on site while blending with common metallic installations.
Features & Benefits
• Constructed from malleable iron for robust mechanical support
• Galvanised finish for enhanced corrosion resistance
• Suited for 20mm conduit to maintain consistent alignment
• Strap form supports quick and secure attachment to surfaces
• Compatible with standard conduit accessories in installations
• Galvanised finish for enhanced corrosion resistance
• Suited for 20mm conduit to maintain consistent alignment
• Strap form supports quick and secure attachment to surfaces
• Compatible with standard conduit accessories in installations
Applications
• Suitable for securing conduit runs in control panel assemblies
• Ideal for cableway support in industrial automation systems
• Used for fastening conduit in electrical distribution routes
• Suitable for mechanical plantroom conduit management
• Ideal for cableway support in industrial automation systems
• Used for fastening conduit in electrical distribution routes
• Suitable for mechanical plantroom conduit management
What material characteristics affect long-term durability?
The component is formed from malleable iron, which provides ductility under load and resistance to impact-related fracture in routine installation conditions.
How does the surface treatment influence performance in damp environments?
The galvanised coating offers a protective barrier that slows corrosion processes, making it appropriate for environments where occasional moisture exposure occurs.
Can the strap integrate with existing conduit accessory ranges?
It is compatible with standard conduit accessories designed for 20mm runs, allowing it to be used alongside typical fixing and support hardware.
What Visual attributes assist on-site identification?
The natural-colour finish enables quick Visual matching to metallic services and helps distinguish it from painted or insulated components.
Related links
- Thomas & Betts Conduit Strap Galvanised 25 mm Nominal Size Natural
- Thomas & Betts Conduit Strap Iron 16 mm Nominal Size Natural
- Thomas & Betts Metallic 20 mm Nominal Size Metallic IP66 rating
- Thomas & Betts Nickel Plated Brass 20 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
- RS PRO Conduit Galvanised 20 mm Nominal Size Silver
- RS PRO Conduit Galvanised 20 mm Nominal Size Steel
- RS PRO Conduit Galvanised 20 mm Nominal Size Steel, Silver
- RS PRO Conduit Galvanised 20 mm Nominal Size Steel, Black
