Kopex Thread Converter, Conduit Fitting, 29mm Nominal Size, 32mm, Nylon 12, Black
- RS Stock No.:
- 122-9808
- Mfr. Part No.:
- 7TCA297120R0342 NENV0606
- Manufacturer:
- Kopex
Temporarily out of stock - back order for despatch 30-08-2024, delivery within 2 working days
Price 1 Pack of 2
€51.14
(exc. VAT)
€62.90
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €51.14 | €25.57 |
*price indicative
- RS Stock No.:
- 122-9808
- Mfr. Part No.:
- 7TCA297120R0342 NENV0606
- Manufacturer:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
NENV Straight Connector
Kopex have introduced this non-metallic conduit system that includes this straight connector. This nylon conduit connector features a push in installation and an externally threaded connection ensuring high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specifications
Attribute | Value |
---|---|
Nominal Size | 29mm |
Fitting Type | Thread Converter |
Thread Size | 32mm |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | NENV |