- RS Stock No.:
- 124-0060
- Mfr. Part No.:
- LPC16-M16-C-FG
- Manufacturer:
- Flexicon
38 In stock for delivery within 2 working days
Added
Price Each
€45.79
(exc. VAT)
€56.32
(inc. VAT)
Units | Per unit |
1 - 4 | €45.79 |
5 - 14 | €36.62 |
15 + | €34.80 |
- RS Stock No.:
- 124-0060
- Mfr. Part No.:
- LPC16-M16-C-FG
- Manufacturer:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LPC C FG Stainless Steel Food Fitting
Flexicon LPC (C-FG) conduit fitting is Stainless Steel with an external thread suitable for LPC conduits. This fitting has a Polyester elastomer compression face and nut seal.
Features and Benefits
External thread
High tensile strength
Corrosion resistant
For use with all LPC conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
High tensile strength
Corrosion resistant
For use with all LPC conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | External Thread Fitting |
Thread Size | M16 |
Material | 316 Stainless Steel |
IP Rating | IP66, IP67, IP68, IP69 |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant |
Series | LPC-C-FG |