Adaptaflex T Piece, Conduit Fitting, 28mm Nominal Size, M28, Nylon 66, Black IP66, IP67 rating
- RS Stock No.:
- 186-5274
- Mfr. Part No.:
- 7TCA296000R1709 ASF28X3/T/BL
- Manufacturer:
- Adaptaflex
Bulk discount available
Price Each**
€18.60
(exc. VAT)
€22.88
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €18.60 |
10 - 49 | €17.66 |
50 + | €16.76 |
**price indicative
- RS Stock No.:
- 186-5274
- Mfr. Part No.:
- 7TCA296000R1709 ASF28X3/T/BL
- Manufacturer:
- Adaptaflex
Related links
- Adaptaflex T Piece 16mm Nominal Size Nylon 66 IP67 rating
- Adaptaflex T Piece 21mm Nominal Size Nylon 66 IP67 rating
- Adaptaflex Y Piece 28mm Nominal Size Black IP66 rating
- Adaptaflex 90° Elbow 28mm Nominal Size Nylon 66, Black IP66 rating
- Adaptaflex Straight 28mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon T Piece 28mm Nominal Size Nylon, Black
- Adaptaflex Straight 28mm Nominal Size Brass Metallic IP66, IP67 rating
- Adaptaflex 90° Elbow 16mm Nominal Size Nylon 66, Black IP67 rating