- RS Stock No.:
- 485-0821
- Mfr. Part No.:
- 7TCA296000R0913 AL282121/Y/BL
- Manufacturer:
- Adaptaflex
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€236.63
(exc. VAT)
€291.05
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €236.63 | €23.663 |
10 - 49 | €224.80 | €22.48 |
50 + | €212.97 | €21.297 |
*price indicative |
- RS Stock No.:
- 485-0821
- Mfr. Part No.:
- 7TCA296000R0913 AL282121/Y/BL
- Manufacturer:
- Adaptaflex
Legislation and Compliance
Product Details
Adaptalok® IP66 3 Way Fixed Coupler
Adaptalok® 3 way fixed couplers allow branch connection of 2x16mm to 20mm, and 2x20mm to 25mm.
Adaptalok® 3 way fixed couplers allow branch connection of 2x16mm to 20mm, and 2x20mm to 25mm.
These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.
These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
Specifications
Attribute | Value |
---|---|
Nominal Size | 28 mm, 21 mm, 21mm |
Fitting Type | Y Piece |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66 |
Series | AL |