Kopex Straight, Conduit Fitting, 32mm Nominal Size, M32, Brass
- RS Stock No.:
- 228-5152
- Mfr. Part No.:
- 7TCA297020R0060 BGM0606
- Manufacturer:
- Kopex
2 In stock for delivery within 2 working days
Price 1 Pack of 4
€187.34
(exc. VAT)
€230.43
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €187.34 | €46.835 |
*price indicative
- RS Stock No.:
- 228-5152
- Mfr. Part No.:
- 7TCA297020R0060 BGM0606
- Manufacturer:
- Kopex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Screen (LFH) Straight Fittings
EMI Screened
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Straight |
Thread Size | M32 |
Material | Brass |
IP Rating | IP66, IP67 |
Series | BGM |