HellermannTyton Straight, Conduit Fitting, 32mm Nominal Size, M32, Polyamide 6.6, Grey IP65, IP66, IP67 rating
- RS Stock No.:
- 216-4266
- Mfr. Part No.:
- 166-40706 PSR32-S-M32-PA66-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)**
€62.50
(exc. VAT)
€76.88
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €62.50 | €6.25 |
**price indicative
- RS Stock No.:
- 216-4266
- Mfr. Part No.:
- 166-40706 PSR32-S-M32-PA66-GY
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton Straight 40mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 16mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 12mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 16mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 20mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 25mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 50mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 63mm Nominal Size Polyamide 6.6 IP66, IP67 rating