- RS Stock No.:
- 259-9975
- Mfr. Part No.:
- 7TCA297090R0143
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€842.40
(exc. VAT)
€1,036.15
(inc. VAT)
Units | Per unit |
---|---|
1 + | €842.40 |
- RS Stock No.:
- 259-9975
- Mfr. Part No.:
- 7TCA297090R0143
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB liquid tight fitting for conduit ATEX flameproof G1 gland has straight external male thread. The conduit size is 50mm, M50 thread. It is CSA, group I & II used in zones 1, 2, 21 and 22.
Nickel plated brass with epoxy resin barrier
Class I Div2 ABCD, Class II Div1 EFG
Class I Div2 ABCD, Class II Div1 EFG
Specifications
Attribute | Value |
---|---|
Nominal Size | 50mm |
Fitting Type | Straight Male |
Thread Size | M50 |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Kopex |