Thomas & Betts Reducer, Hose Adapter, 50mm Nominal Size, M50, Nickel Plated Brass, Metallic
- RS Stock No.:
- 259-9987
- Mfr. Part No.:
- 7TCA297130R0309
- Manufacturer:
- Thomas & Betts
1 / 1
Subtotal (1 unit)**
€35.32
(exc. VAT)
€43.44
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €35.32 |
**price indicative
- RS Stock No.:
- 259-9987
- Mfr. Part No.:
- 7TCA297130R0309
- Manufacturer:
- Thomas & Betts
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Thomas & Betts | |
Nominal Size | 50mm | |
Fitting Type | Reducer | |
Thread Size | M50 | |
Material | Nickel Plated Brass | |
Colour | Metallic | |
Series | Glands | |
Select all | ||
---|---|---|
Brand Thomas & Betts | ||
Nominal Size 50mm | ||
Fitting Type Reducer | ||
Thread Size M50 | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
Related links
- Thomas & Betts Reducer 50mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Straight Male 50mm Nominal Size Nickel Plated...
- Thomas & Betts Reducer 32mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Reducer 40mm Nominal Size Nickel Plated Brass, Metallic
- ABB Straight 50mm Nominal Size Nickel Plated Brass, Metallic
- Flexicon Straight 50mm Nominal Size Nickel Plated Brass IP54 rating
- Thomas & Betts Enlarger 20mm Nominal Size Nickel Plated Brass, Metallic
- Flexicon Straight 50mm Nominal Size Nickel Plated Brass IP65 rating