- RS Stock No.:
- 259-9982
- Mfr. Part No.:
- 7TCA297130R0283
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Price 1 Pack of 5
€48.96
(exc. VAT)
€60.22
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €48.96 | €9.792 |
*price indicative
- RS Stock No.:
- 259-9982
- Mfr. Part No.:
- 7TCA297130R0283
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB thread reducer, reduces M32 male thread to M25 female thread. It is suitable for use in zone 1, 2, 21, 22 exd & exe to convert thread connections between conduit.
Nickel Plated Brass
Metallic color
Metallic color
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Reducer |
Thread Size | M32 |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Glands |