Legrand Straight Male, Conduit Fitting, 16mm Nominal Size, M16, Metal, Metallic
- RS Stock No.:
- 266-1249
- Mfr. Part No.:
- 3 820 42
- Manufacturer:
- Legrand
Price Each**
€11.35
(exc. VAT)
€13.96
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €11.35 |
**price indicative
- RS Stock No.:
- 266-1249
- Mfr. Part No.:
- 3 820 42
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Legrand Straight Male 16mm Nominal Size Brass, Metallic
- Legrand Straight Male 16mm Nominal Size Brass, Metallic
- Legrand Straight Male 12mm Nominal Size Brass, Metallic
- ABB Straight 16mm Nominal Size Stainless Steel, Metallic
- Adaptaflex Straight 16mm Nominal Size Brass, Metallic IP67 rating
- ABB Straight-Swivel External Thread 16mm Nominal Size Nickel...
- Kopex Straight 16mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- ABB Straight Male 16mm Nominal Size Metallic