ABB Straight-Swivel External Thread, Conduit Fitting, 16mm Nominal Size, M16, Nickel Plated Brass, Metallic
- RS Stock No.:
- 266-4475
- Mfr. Part No.:
- 7TCA296100R0150
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Price 1 Pack of 10
€5,068.88
(exc. VAT)
€6,234.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €5,068.88 | €506.888 |
*price indicative
- RS Stock No.:
- 266-4475
- Mfr. Part No.:
- 7TCA296100R0150
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB nickel plated brass straight fitting with swivel external thread has M16 thread size.
IP68 rating
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight-Swivel External Thread |
Thread Size | M16 |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Adaptaflex |