Legrand Straight Male, Conduit Fitting, 19mm Nominal Size, M25, Black
- RS Stock No.:
- 266-3744
- Mfr. Part No.:
- 666479
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)**
€78.33
(exc. VAT)
€96.35
(inc. VAT)
Temporarily out of stock - back order for despatch 02-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €78.33 | €7.833 |
**price indicative
Related links
- Legrand Straight Male 16mm Nominal Size Brass, Metallic
- Legrand Straight Male 12mm Nominal Size Brass, Metallic
- Legrand Straight Male 16mm Nominal Size Brass, Metallic
- Legrand Straight Male 16mm Nominal Size Metal, Metallic
- HellermannTyton Straight 19mm Nominal Size Grey
- HellermannTyton Straight 19mm Nominal Size Polypropylene, Grey IP54 rating
- HellermannTyton 25mm Nominal Size Black
- HellermannTyton Locknut 25mm Nominal Size Black