ABB Swivel, Conduit Fitting, 32mm Nominal Size, M32, Stainless Steel, Metallic
- RS Stock No.:
- 266-4409
- Mfr. Part No.:
- 7TBA296030R0381
- Manufacturer:
- ABB
Price Each**
€35.93
(exc. VAT)
€44.19
(inc. VAT)
Temporarily out of stock - back order for despatch 14-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.93 |
**price indicative
Related links
- ABB Straight 32mm Nominal Size Stainless Steel, Metallic
- Flexicon Straight Conduit Fitting M32, Stainless Steel IP40 rating
- Flexicon Straight 32mm Nominal Size Stainless Steel IP40 rating
- ABB Swivel 25mm Nominal Size Stainless Steel, Metallic
- ABB Straight-Swivel External Thread 32mm Nominal Size Nickel...
- RS PRO Swivel 32mm Nominal Size Brass, Silver IP54 rating
- Flexicon Swivel 32mm Nominal Size Brass IP65 rating
- Adaptaflex Swivel 32mm Nominal Size Brass, Silver IP54 rating