- RS Stock No.:
- 266-4408
- Mfr. Part No.:
- 7TBA296030R0380
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 2 working days
Price Each
€76.68
(exc. VAT)
€94.32
(inc. VAT)
Units | Per unit |
---|---|
1 + | €76.68 |
- RS Stock No.:
- 266-4408
- Mfr. Part No.:
- 7TBA296030R0380
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB stainless steel 316 straight fitting has external male thread. It is used for insertion into threaded entries or knockouts using a locknut to secure. It is suitable for all liquid tight conduits.
Very high impact resistance
Very high UV resistance
Very high UV resistance
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Swivel |
Thread Size | M25 |
Material | Stainless Steel |
Colour | Metallic |
Series | Adaptaflex |